
1731120747 | |
|---|---|
DigiKey Part Number | 900-1731120747-ND |
Manufacturer | |
Manufacturer Product Number | 1731120747 |
Description | RCPT FCT CRP 22-28AWG 50U |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 22-28 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120747 Models |
Category | Contact Form Machined |
Manufacturer Molex | Wire Gauge 22-28 AWG |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Signal | Base Product Number |
Contact Type Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,14400 € | 11,44 € |
| 25 | 1,07240 € | 26,81 € |
| 50 | 1,02120 € | 51,06 € |
| 100 | 0,97250 € | 97,25 € |
| 250 | 0,91152 € | 227,88 € |
| 500 | 0,86798 € | 433,99 € |
| 1.000 | 0,82655 € | 826,55 € |
| 3.000 | 0,76492 € | 2.294,76 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

