
1731120741 | |
|---|---|
DigiKey Part Number | 900-1731120741-ND |
Manufacturer | |
Manufacturer Product Number | 1731120741 |
Description | 'FCT HD SIGN PLG CRP 22-28AWG 50 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 22-28 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120741 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 22-28 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | High Density (HD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99500 € | 9,95 € |
| 25 | 0,93240 € | 23,31 € |
| 50 | 0,88800 € | 44,40 € |
| 100 | 0,84560 € | 84,56 € |
| 250 | 0,79256 € | 198,14 € |
| 500 | 0,75474 € | 377,37 € |
| 1.000 | 0,71870 € | 718,70 € |
| 3.000 | 0,66511 € | 1.995,33 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

