
1731120732 | |
|---|---|
DigiKey Part Number | 900-1731120732-ND |
Manufacturer | |
Manufacturer Product Number | 1731120732 |
Description | RCPT FCT CRP 20-24AWG 30U |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120732 Models |
Category | Wire Gauge 20-24 AWG |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Signal | Termination Finish Gold |
Contact Type Female Socket | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,97100 € | 9,71 € |
| 25 | 0,91000 € | 22,75 € |
| 50 | 0,86660 € | 43,33 € |
| 100 | 0,82510 € | 82,51 € |
| 250 | 0,77336 € | 193,34 € |
| 500 | 0,73640 € | 368,20 € |
| 1.000 | 0,70125 € | 701,25 € |
| 3.000 | 0,64897 € | 1.946,91 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

