
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer Molex | Features Hardware Included |
Series | Length - Threaded Portion Below Head 0.213" (5.41mm) |
Packaging Bulk | Length - Below Head 0.213" (5.41mm) |
Part Status Active | Thread Size 4-40 Socket, 4-40 Screw |
Accessory Type Jackscrew Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,37038 € | 685,19 € |
| Unit Price without VAT: | 1,37038 € |
|---|---|
| Unit Price with VAT: | 1,63075 € |

