D-Sub Contact Male Pin Gold 26-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120709

DigiKey Part Number
1731120709-ND
Manufacturer
Manufacturer Product Number
1731120709
Description
CONN D-SUB PIN 26-28AWG 10K REEL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 26-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Male Pin
Contact Form
Stamped
Wire Gauge
26-28 AWG
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30.0000,12787 €3.836,10 €
Unit Price without VAT:0,12787 €
Unit Price with VAT:0,15217 €