
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Seal | |
For Use With/Related Products | D-Sub Connectors Shell Size 1, Male | |
Features | - | |
Number of Positions | 9 ~ 15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,63202 € | 379,21 € |
| Unit Price without VAT: | 0,63202 € |
|---|---|
| Unit Price with VAT: | 0,75210 € |

