
1731120671 | |
|---|---|
DigiKey Part Number | 900-1731120671-ND |
Manufacturer | |
Manufacturer Product Number | 1731120671 |
Description | HIGH CURRENT PCB ANGLED CONTACT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket, Right Angle Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120671 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket, Right Angle | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder, PCB | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | 200.0µin (5.08µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,70400 € | 27,04 € |
| 25 | 2,53480 € | 63,37 € |
| 50 | 2,41360 € | 120,68 € |
| 100 | 2,29830 € | 229,83 € |
| 300 | 2,12690 € | 638,07 € |
| 500 | 2,05160 € | 1.025,80 € |
| 1.000 | 1,95373 € | 1.953,73 € |
| 2.500 | 1,83152 € | 4.578,80 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |


