
1731120670 | |
|---|---|
DigiKey Part Number | 900-1731120670-ND |
Manufacturer | |
Manufacturer Product Number | 1731120670 |
Description | HIGH CURRENT PCB ANGLED CONTACT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin, Right Angle Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120670 Models |
Category | Contact Termination Solder, PCB |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 8.00µin (0.203µm) |
Part Status Active | Termination Finish Tin |
Type Power | Termination Finish Thickness 200.0µin (5.08µm) |
Contact Type Male Pin, Right Angle | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,60448 € | 802,24 € |
| Unit Price without VAT: | 1,60448 € |
|---|---|
| Unit Price with VAT: | 1,90933 € |

