
1731120667 | |
|---|---|
DigiKey Part Number | 900-1731120667-ND |
Manufacturer | |
Manufacturer Product Number | 1731120667 |
Description | FCT SCREW SET 4-40/4-40 14.2 TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer Molex | Features Hardware Included |
Series | Length - Threaded Portion Below Head 0.315" (8.00mm) |
Packaging Bulk | Length - Below Head 0.315" (8.00mm) |
Part Status Active | Thread Size 4-40 Socket, 4-40 Screw |
Accessory Type Jackscrew Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76700 € | 7,67 € |
| 25 | 0,71880 € | 17,97 € |
| 50 | 0,68480 € | 34,24 € |
| 200 | 0,62075 € | 124,15 € |
| 400 | 0,59113 € | 236,45 € |
| 600 | 0,57445 € | 344,67 € |
| 1.000 | 0,55411 € | 554,11 € |
| 2.600 | 0,51799 € | 1.346,77 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |


