
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | - | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |

