
1731120623 | |
|---|---|
DigiKey Part Number | 900-1731120623-ND |
Manufacturer | |
Manufacturer Product Number | 1731120623 |
Description | FCT TERM HFREQ CRP RCPT 75 OHM D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-58, 141 Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120623 Models |
Category | Contact Termination Solder |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 19.7µin (0.50µm) |
Part Status Active | Termination Finish Tin |
Type Coaxial | Termination Finish Thickness 196.8µin (5.00µm) |
Contact Type Female Socket | Contact Size 8 |
Contact Form Machined | Base Product Number |
Wire Gauge RG-58, 141 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,81415 € | 1.162,83 € |
| Unit Price without VAT: | 5,81415 € |
|---|---|
| Unit Price with VAT: | 6,91884 € |

