
Category | Contact Termination Solder |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 19.7µin (0.50µm) |
Part Status Active | Termination Finish Tin |
Type Coaxial | Termination Finish Thickness 196.8µin (5.00µm) |
Contact Type Male Pin | Contact Size 8 |
Contact Form Machined | Base Product Number |
Wire Gauge RG-58, 141 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,92595 € | 1.185,19 € |
| Unit Price without VAT: | 5,92595 € |
|---|---|
| Unit Price with VAT: | 7,05188 € |

