D-Sub Contact Male Pin Gold RG-179, 187 Solder Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120620

DigiKey Part Number
900-1731120620-ND
Manufacturer
Manufacturer Product Number
1731120620
Description
FCT TERM HFREQ CRP PLG 75 OHM DI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold RG-179, 187 Solder Machined
Datasheet
 Datasheet
EDA/CAD Models
1731120620 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Coaxial
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
RG-179, 187
Contact Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
19.7µin (0.50µm)
Termination Finish
Tin
Termination Finish Thickness
196.8µin (5.00µm)
Contact Size
8
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 100 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2006,46395 €1.292,79 €
Unit Price without VAT:6,46395 €
Unit Price with VAT:7,69210 €

Other Suppliers on DigiKey

100In Stock
Ships from WEC