
1731120618 | |
|---|---|
DigiKey Part Number | 900-1731120618-ND |
Manufacturer | |
Manufacturer Product Number | 1731120618 |
Description | FCT TERM HFREQ CRP RCPT 50 OHM D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-316 Double Braid Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | RG-316 Double Braid | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 7.87µin (0.200µm) | |
Contact Size | 8 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,10370 € | 1.420,74 € |
| Unit Price without VAT: | 7,10370 € |
|---|---|
| Unit Price with VAT: | 8,45340 € |

