
1731120610 | |
|---|---|
DigiKey Part Number | 900-1731120610-ND |
Manufacturer | |
Manufacturer Product Number | 1731120610 |
Description | FCT SCREW SET 4-40 UNC 10.1 TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Locking Post For D-Sub Slide Lock |
Datasheet | Datasheet |
EDA/CAD Models | 1731120610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locking Post | |
For Use With/Related Products | D-Sub Slide Lock | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.256" (6.50mm) | |
Length - Below Head | 0.256" (6.50mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,07800 € | 10,78 € |
| 25 | 1,01040 € | 25,26 € |
| 50 | 0,96220 € | 48,11 € |
| 200 | 0,87230 € | 174,46 € |
| 400 | 0,83065 € | 332,26 € |
| 600 | 0,80722 € | 484,33 € |
| 1.000 | 0,77864 € | 778,64 € |
| 2.600 | 0,72788 € | 1.892,49 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

