Locking Post For D-Sub Slide Lock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120606

DigiKey Part Number
900-1731120606-ND
Manufacturer
Manufacturer Product Number
1731120606
Description
FCT SCREW SET 4-40 UNC 15.3 ZINC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Locking Post For D-Sub Slide Lock
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
D-Sub Slide Lock
Manufacturer
Molex
Features
Hardware Included
Series
Length - Threaded Portion Below Head
0.500" (12.70mm)
Packaging
Bulk
Length - Below Head
0.500" (12.70mm)
Part Status
Active
Thread Size
4-40
Accessory Type
Locking Post
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,89600 €8,96 €
250,83960 €20,99 €
500,79960 €39,98 €
1000,76130 €76,13 €
3000,70450 €211,35 €
5000,67954 €339,77 €
1.0000,64711 €647,11 €
2.5000,60660 €1.516,50 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €