
1731120570 | |
|---|---|
DigiKey Part Number | 900-1731120570-ND |
Manufacturer | |
Manufacturer Product Number | 1731120570 |
Description | FCT SCREW SET 4-40 UNC 15 TIN PL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Locking Post For D-Sub Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locking Post | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.425" (10.80mm) | |
Length - Below Head | 0.425" (10.80mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,45900 € | 14,59 € |
| 25 | 1,36720 € | 34,18 € |
| 50 | 1,30200 € | 65,10 € |
| 200 | 1,18045 € | 236,09 € |
| 400 | 1,12408 € | 449,63 € |
| 600 | 1,09237 € | 655,42 € |
| 1.000 | 1,05370 € | 1.053,70 € |
| 2.600 | 0,98504 € | 2.561,10 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

