
1731120483 | |
|---|---|
DigiKey Part Number | 900-1731120483-ND |
Manufacturer | |
Manufacturer Product Number | 1731120483 |
Description | FCT TERM HFREQ SDR/CRP RCPT 50 O |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120483 Models |
Category | Contact Form Machined |
Manufacturer Molex | Contact Termination Crimp and Solder |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Part Status Active | Termination Finish Gold |
Type Coaxial | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Type Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 21,18679 € | 16.949,43 € |
| Unit Price without VAT: | 21,18679 € |
|---|---|
| Unit Price with VAT: | 25,21228 € |

