
1731120482 | |
|---|---|
DigiKey Part Number | 900-1731120482-ND |
Manufacturer | |
Manufacturer Product Number | 1731120482 |
Description | CONN D-SUB SOCKET CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120482 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,22000 € | 26,22 € |
| 10 | 22,29000 € | 222,90 € |
| 25 | 20,89440 € | 522,36 € |
| 50 | 19,89740 € | 994,87 € |
| 100 | 18,94850 € | 1.894,85 € |
| 250 | 17,76348 € | 4.440,87 € |
| 500 | 16,91694 € | 8.458,47 € |
| Unit Price without VAT: | 26,22000 € |
|---|---|
| Unit Price with VAT: | 31,20180 € |

