
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover Plate | |
For Use With/Related Products | D-Sub Connectors Shell Size 3 | |
Features | Hardware Included | |
Number of Positions | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,22400 € | 22,24 € |
| 25 | 2,08440 € | 52,11 € |
| 50 | 1,98480 € | 99,24 € |
| 200 | 1,79975 € | 359,95 € |
| 400 | 1,71385 € | 685,54 € |
| 600 | 1,66552 € | 999,31 € |
| 1.000 | 1,60659 € | 1.606,59 € |
| 2.600 | 1,50193 € | 3.905,02 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

