
1731120438 | |
|---|---|
DigiKey Part Number | 900-1731120438-ND |
Manufacturer | |
Manufacturer Product Number | 1731120438 |
Description | FCT DUST CAP S4 PLSTC RCPT ANTI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | - | |
Number of Positions | 37 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,80800 € | 8,08 € |
| 25 | 0,75720 € | 18,93 € |
| 50 | 0,72120 € | 36,06 € |
| 200 | 0,65385 € | 130,77 € |
| 400 | 0,62260 € | 249,04 € |
| 600 | 0,60503 € | 363,02 € |
| 1.000 | 0,58361 € | 583,61 € |
| 2.600 | 0,54557 € | 1.418,48 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |


