Connector Cap (Cover), Dust For D-Sub Connectors Shell Size 2, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120435

DigiKey Part Number
900-1731120435-ND
Manufacturer
Manufacturer Product Number
1731120435
Description
FCT DUST CAP S2 PLSTC RCPT ANTI
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For D-Sub Connectors Shell Size 2, Female
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Cap (Cover), Dust
For Use With/Related Products
D-Sub Connectors Shell Size 2, Female
Features
Antistatic, Metal Chain
Number of Positions
15
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,47300 €14,73 €
251,38080 €34,52 €
501,31500 €65,75 €
2001,19225 €238,45 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,05870 €