Board Lock Screw (Slotted) For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120420

DigiKey Part Number
WM25666-ND
Manufacturer
Manufacturer Product Number
1731120420
Description
FCT SCREW M2.5 15.5 NI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Lock Screw (Slotted) For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Connectors
Manufacturer
Molex
Length - Threaded Portion Below Head
0.177" (4.50mm)
Series
Length - Below Head
0.610" (15.50mm)
Packaging
Bulk
Thread Size
M2.5
Part Status
Active
Base Product Number
Accessory Type
Board Lock Screw (Slotted)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,37700 €3,77 €
250,35320 €8,83 €
500,33660 €16,83 €
1000,32040 €32,04 €
3000,29643 €88,93 €
5000,28594 €142,97 €
1.0000,27228 €272,28 €
2.5000,25522 €638,05 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €