Jackscrew, Thumb Screw For D-Sub Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120401

DigiKey Part Number
900-1731120401-ND
Manufacturer
Manufacturer Product Number
1731120401
Description
FCT THMB SCREW M2.5 43.5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jackscrew, Thumb Screw For D-Sub Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew, Thumb Screw
For Use With/Related Products
D-Sub Backshell
Features
-
Length - Threaded Portion Below Head
-
Length - Below Head
-
Thread Size
M2.5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 376
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,76100 €7,61 €
250,71240 €17,81 €
500,67860 €33,93 €
1000,64620 €64,62 €
3000,59793 €179,38 €
5000,57676 €288,38 €
1.0000,54921 €549,21 €
2.5000,51483 €1.287,08 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €