
1731120396 | |
|---|---|
DigiKey Part Number | 1731120396-ND |
Manufacturer | |
Manufacturer Product Number | 1731120396 |
Description | FCT TERM HPWR STR PC RCPT 40 AMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120396 Models |
Category | Contact Form Machined |
Manufacturer Molex | Contact Termination Solder |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Termination Finish Tin |
Type Power | Termination Finish Thickness 196.8µin (5.00µm) |
Contact Type Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,68270 € | 1.341,35 € |
| Unit Price without VAT: | 2,68270 € |
|---|---|
| Unit Price with VAT: | 3,19241 € |

