
1731120390 | |
|---|---|
DigiKey Part Number | 1731120390-ND |
Manufacturer | |
Manufacturer Product Number | 1731120390 |
Description | CONN D-SUB SOCKET SLDR GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1731120390 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | - | |
Wire Gauge | - | |
Contact Termination | Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 8.00µin (0.203µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,68520 € | 1.342,60 € |
| Unit Price without VAT: | 2,68520 € |
|---|---|
| Unit Price with VAT: | 3,19539 € |

