
1731120389 | |
|---|---|
DigiKey Part Number | 900-1731120389-ND |
Manufacturer | |
Manufacturer Product Number | 1731120389 |
Description | FCT TERM HPWR RA PC PLG 20 AMP D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin, Right Angle Gold Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120389 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin, Right Angle | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,35000 € | 4,35 € |
| 10 | 3,69400 € | 36,94 € |
| 25 | 3,46240 € | 86,56 € |
| 50 | 3,29720 € | 164,86 € |
| 100 | 3,13960 € | 313,96 € |
| 300 | 2,90543 € | 871,63 € |
| 500 | 2,80264 € | 1.401,32 € |
| 1.000 | 2,66897 € | 2.668,97 € |
| 2.500 | 2,50205 € | 6.255,12 € |
| Unit Price without VAT: | 4,35000 € |
|---|---|
| Unit Price with VAT: | 5,17650 € |

