
1731120385 | |
|---|---|
DigiKey Part Number | 900-1731120385-ND |
Manufacturer | |
Manufacturer Product Number | 1731120385 |
Description | FCT TERM HPWR SDR PLG 20 AMP 12- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 12-16 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120385 Models |
Category | Contact Form Machined |
Manufacturer Molex | Wire Gauge 12-16 AWG |
Series | Contact Termination Solder Cup |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power | Termination Finish Gold |
Contact Type Male Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 3,94100 € | 39,41 € |
| 25 | 3,69400 € | 92,35 € |
| 50 | 3,51740 € | 175,87 € |
| 100 | 3,34950 € | 334,95 € |
| 300 | 3,09970 € | 929,91 € |
| 500 | 2,99002 € | 1.495,01 € |
| 1.000 | 2,84741 € | 2.847,41 € |
| 2.500 | 2,66933 € | 6.673,32 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

