
1731120384 | |
|---|---|
DigiKey Part Number | 900-1731120384-ND |
Manufacturer | |
Manufacturer Product Number | 1731120384 |
Description | HIGH CURRENT CRIMP CONTACT (40A) |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 8-10 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120384 Models |
Category | Wire Gauge 8-10 AWG |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Type Power | Termination Finish Gold |
Contact Type Female Socket | Termination Finish Thickness 8.00µin (0.203µm) |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,99236 € | 996,18 € |
| Unit Price without VAT: | 1,99236 € |
|---|---|
| Unit Price with VAT: | 2,37091 € |

