
1731120383 | |
|---|---|
DigiKey Part Number | 900-1731120383-ND |
Manufacturer | |
Manufacturer Product Number | 1731120383 |
Description | FCT PLASTIC BRACKET SET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Bracket For D-Sub Connectors Shell Size 3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bracket | |
For Use With/Related Products | D-Sub Connectors Shell Size 3 | |
Features | - | |
Number of Positions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,56963 € | 470,89 € |
| Unit Price without VAT: | 1,56963 € |
|---|---|
| Unit Price with VAT: | 1,86786 € |

