
1731120352 | |
|---|---|
DigiKey Part Number | 900-1731120352-ND |
Manufacturer | |
Manufacturer Product Number | 1731120352 |
Description | FCT LATCH LOCK 4-40UNC 12.7 ZINC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Latch Block For D-Sub Connectors Shell Size 3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Latch Block | |
For Use With/Related Products | D-Sub Connectors Shell Size 3 | |
Features | 4-40 | |
Number of Positions | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,95788 € | 478,94 € |
| Unit Price without VAT: | 0,95788 € |
|---|---|
| Unit Price with VAT: | 1,13988 € |

