
1731120350 | |
|---|---|
DigiKey Part Number | 900-1731120350-ND |
Manufacturer | |
Manufacturer Product Number | 1731120350 |
Description | FCT TERM HPWR STR PC RCPT 20A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Tin | |
Termination Finish Thickness | 196.8µin (5.00µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,94500 € | 19,45 € |
| 25 | 1,82280 € | 45,57 € |
| 50 | 1,73560 € | 86,78 € |
| 100 | 1,65280 € | 165,28 € |
| 300 | 1,52947 € | 458,84 € |
| 500 | 1,47530 € | 737,65 € |
| 1.000 | 1,40491 € | 1.404,91 € |
| 2.500 | 1,31702 € | 3.292,55 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

