
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder Cup | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,79895 € | 1.119,58 € |
| Unit Price without VAT: | 2,79895 € |
|---|---|
| Unit Price with VAT: | 3,33075 € |

