
1731120342 | |
|---|---|
DigiKey Part Number | 900-1731120342-ND |
Manufacturer | |
Manufacturer Product Number | 1731120342 |
Description | FCT SCREW M3/M3 12.7 TIN PLATED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1731120342 Models |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer Molex | Features Hardware Included |
Series | Length - Threaded Portion Below Head 0.315" (8.00mm) |
Packaging Bulk | Length - Below Head 0.315" (8.00mm) |
Part Status Active | Thread Size M3 Socket, M3 Screw |
Accessory Type Jackscrew Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91900 € | 9,19 € |
| 25 | 0,86160 € | 21,54 € |
| 50 | 0,82040 € | 41,02 € |
| 100 | 0,78120 € | 78,12 € |
| 300 | 0,72290 € | 216,87 € |
| 500 | 0,69726 € | 348,63 € |
| 1.000 | 0,66399 € | 663,99 € |
| 2.500 | 0,62242 € | 1.556,05 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

