D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120336

DigiKey Part Number
900-1731120336-ND
Manufacturer
Manufacturer Product Number
1731120336
Description
FCT TERM SIGN STAMPED PLG CRP 20
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
Stamped
Manufacturer
Molex
Wire Gauge
20-24 AWG
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Signal
Contact Finish Thickness
31.5µin (0.80µm)
Contact Type
Male Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,35200 €3,52 €
250,32960 €8,24 €
500,31400 €15,70 €
1000,29900 €29,90 €
2500,28024 €70,06 €
5000,26682 €133,41 €
1.0000,25408 €254,08 €
2.5000,23816 €595,40 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €