D-Sub Contact Male Pin Gold 26-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120332

DigiKey Part Number
1731120332-ND
Manufacturer
Manufacturer Product Number
1731120332
Description
CONN D-SUB PIN 26-28AWG CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 26-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
Stamped
Manufacturer
Molex
Wire Gauge
26-28 AWG
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
31.5µin (0.80µm)
Type
Signal
Features
Insulation Support
Contact Type
Male Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,19299 €1.929,90 €
Unit Price without VAT:0,19299 €
Unit Price with VAT:0,22966 €