
1731120329 | |
|---|---|
DigiKey Part Number | 900-1731120329-ND |
Manufacturer | |
Manufacturer Product Number | 1731120329 |
Description | FCT TERM HPWR CRP RCPT 40 AMP 8- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 8-10 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120329 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 8-10 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,16614 € | 583,07 € |
| Unit Price without VAT: | 1,16614 € |
|---|---|
| Unit Price with VAT: | 1,38771 € |

