D-Sub Contact Male Pin Gold Solder Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120323

DigiKey Part Number
900-1731120323-ND
Manufacturer
Manufacturer Product Number
1731120323
Description
FCT TERM HPWR STR PC PLG 20A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold Solder Machined
Datasheet
 Datasheet
EDA/CAD Models
1731120323 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
-
Contact Termination
Solder
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
Tin
Termination Finish Thickness
196.8µin (5.00µm)
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,97000 €1,97 €
101,67100 €16,71 €
251,56640 €39,16 €
501,49120 €74,56 €
1001,42000 €142,00 €
3001,31407 €394,22 €
5001,26752 €633,76 €
1.0001,20703 €1.207,03 €
2.5001,13150 €2.828,75 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €