
1731120320 | |
|---|---|
DigiKey Part Number | 900-1731120320-ND |
Manufacturer | |
Manufacturer Product Number | 1731120320 |
Description | FCT SCREW M3 17.5 NI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Lock Screw (Slotted) For D-Sub Connectors |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer Molex | Length - Threaded Portion Below Head 0.177" (4.50mm) |
Series | Length - Below Head 0.610" (15.50mm) |
Packaging Bulk | Thread Size M3 |
Part Status Active | Base Product Number |
Accessory Type Board Lock Screw (Slotted) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41000 € | 4,10 € |
| 25 | 0,38480 € | 9,62 € |
| 50 | 0,36620 € | 18,31 € |
| 200 | 0,33195 € | 66,39 € |
| 400 | 0,31608 € | 126,43 € |
| 600 | 0,30715 € | 184,29 € |
| 1.000 | 0,29627 € | 296,27 € |
| 2.600 | 0,27695 € | 720,07 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

