
1731120318 | |
|---|---|
DigiKey Part Number | 1731120318-ND |
Manufacturer | |
Manufacturer Product Number | 1731120318 |
Description | CONN D-SUB SOCKET GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1731120318 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | - | |
Wire Gauge | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | Silver | |
Termination Finish Thickness | 200.0µin (5.08µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 2,20500 € | 22,05 € |
| 25 | 2,06680 € | 51,67 € |
| 50 | 1,96780 € | 98,39 € |
| 100 | 1,87380 € | 187,38 € |
| 250 | 1,75640 € | 439,10 € |
| 500 | 1,67260 € | 836,30 € |
| 1.000 | 1,59280 € | 1.592,80 € |
| 2.500 | 1,49318 € | 3.732,95 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

