
1731120309 | |
|---|---|
DigiKey Part Number | 900-1731120309-ND |
Manufacturer | |
Manufacturer Product Number | 1731120309 |
Description | CONN DSUB SCKT 12-16AWG SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 12-16 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120309 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 12-16 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | Silver | |
Termination Finish Thickness | 200.0µin (5.08µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 2,26500 € | 22,65 € |
| 25 | 2,12280 € | 53,07 € |
| 50 | 2,02160 € | 101,08 € |
| 100 | 1,92500 € | 192,50 € |
| 250 | 1,80448 € | 451,12 € |
| 500 | 1,71832 € | 859,16 € |
| 1.000 | 1,63634 € | 1.636,34 € |
| 2.500 | 1,53398 € | 3.834,95 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

