
1731120305 | |
|---|---|
DigiKey Part Number | 900-1731120305-ND |
Manufacturer | |
Manufacturer Product Number | 1731120305 |
Description | FCT TERM HPWR STR PLG 20 AMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,79300 € | 17,93 € |
| 25 | 1,68040 € | 42,01 € |
| 50 | 1,59980 € | 79,99 € |
| 100 | 1,52330 € | 152,33 € |
| 300 | 1,40970 € | 422,91 € |
| 500 | 1,35978 € | 679,89 € |
| 1.000 | 1,29489 € | 1.294,89 € |
| 2.500 | 1,21388 € | 3.034,70 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

