
1731120280 | |
|---|---|
DigiKey Part Number | 900-1731120280-ND |
Manufacturer | |
Manufacturer Product Number | 1731120280 |
Description | HIGH CURRENT SOLDER POT CONTACT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 12-16 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120280 Models |
Category | Wire Gauge 12-16 AWG |
Manufacturer Molex | Contact Termination Solder Cup |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 8.00µin (0.203µm) |
Type Power | Termination Finish Tin |
Contact Type Male Pin | Termination Finish Thickness 200.0µin (5.08µm) |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,08700 € | 20,87 € |
| 25 | 1,95560 € | 48,89 € |
| 50 | 1,86220 € | 93,11 € |
| 100 | 1,77310 € | 177,31 € |
| 300 | 1,64083 € | 492,25 € |
| 500 | 1,58272 € | 791,36 € |
| 1.000 | 1,50720 € | 1.507,20 € |
| 2.500 | 1,41291 € | 3.532,28 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

