
1731120278 | |
|---|---|
DigiKey Part Number | 900-1731120278-ND |
Manufacturer | |
Manufacturer Product Number | 1731120278 |
Description | FCT LATCH SCREW 4-40/4-40 4.7/6. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Locking Post For D-Sub Locking Hook |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locking Post | |
For Use With/Related Products | D-Sub Locking Hook | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,74375 € | 3.718,75 € |
| Unit Price without VAT: | 0,74375 € |
|---|---|
| Unit Price with VAT: | 0,88506 € |

