
1731120277 | |
|---|---|
DigiKey Part Number | 900-1731120277-ND |
Manufacturer | |
Manufacturer Product Number | 1731120277 |
Description | FCT SCREW 4-40/M3 6.2/5.0 4.5 TI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | - | |
Thread Size | 4-40 Socket, M3 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41703 € | 417,03 € |
| Unit Price without VAT: | 0,41703 € |
|---|---|
| Unit Price with VAT: | 0,49627 € |

