
1731120273 | |
|---|---|
DigiKey Part Number | 900-1731120273-ND |
Manufacturer | |
Manufacturer Product Number | 1731120273 |
Description | FCT SCREW SET 4-40/M3 12.7 TIN P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1731120273 Models |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer Molex | Features Hardware Included |
Series | Length - Threaded Portion Below Head 0.315" (8.00mm) |
Packaging Bulk | Length - Below Head 0.315" (8.00mm) |
Part Status Active | Thread Size 4-40 Socket, M3 Screw |
Accessory Type Jackscrew Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,00900 € | 10,09 € |
| 25 | 0,94560 € | 23,64 € |
| 50 | 0,90020 € | 45,01 € |
| 200 | 0,81615 € | 163,23 € |
| 400 | 0,77720 € | 310,88 € |
| 600 | 0,75527 € | 453,16 € |
| 1.000 | 0,72853 € | 728,53 € |
| 2.600 | 0,68103 € | 1.770,68 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |


