
1731120271 | |
|---|---|
DigiKey Part Number | 900-1731120271-ND |
Manufacturer | |
Manufacturer Product Number | 1731120271 |
Description | FCT TERM HPWR STR PC PLG 20 AMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | 196.8µin (5.00µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,78800 € | 27,88 € |
| 25 | 2,61320 € | 65,33 € |
| 50 | 2,48840 € | 124,42 € |
| 100 | 2,36950 € | 236,95 € |
| 300 | 2,19273 € | 657,82 € |
| 500 | 2,11512 € | 1.057,56 € |
| 1.000 | 2,01421 € | 2.014,21 € |
| 2.500 | 1,88822 € | 4.720,55 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

