
1731120269 | |
|---|---|
DigiKey Part Number | 900-1731120269-ND |
Manufacturer | |
Manufacturer Product Number | 1731120269 |
Description | HIGH CURRENT SOLDER POT CONTACT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 16-20 AWG Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120269 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 16-20 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | 200.0µin (5.08µm) | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,89600 € | 18,96 € |
| 25 | 1,77720 € | 44,43 € |
| 50 | 1,69220 € | 84,61 € |
| 100 | 1,61150 € | 161,15 € |
| 300 | 1,49123 € | 447,37 € |
| 500 | 1,43846 € | 719,23 € |
| 1.000 | 1,36981 € | 1.369,81 € |
| 2.500 | 1,28411 € | 3.210,28 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |











