Locking Post For D-Sub Slide Lock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120246

DigiKey Part Number
1731120246-ND
Manufacturer
Manufacturer Product Number
1731120246
Description
FCT SCREW SET M3 10.6 ZINC PLATE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Locking Post For D-Sub Slide Lock
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
D-Sub Slide Lock
Manufacturer
Molex
Features
Hardware Included
Series
Length - Threaded Portion Below Head
0.252" (6.40mm)
Packaging
Bulk
Length - Below Head
0.315" (8.00mm)
Part Status
Active
Thread Size
M3
Accessory Type
Locking Post
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,98000 €9,80 €
260,91577 €23,81 €
500,87440 €43,72 €
1000,83250 €83,25 €
2500,78032 €195,08 €
5000,74306 €371,53 €
1.0000,70758 €707,58 €
2.5000,66330 €1.658,25 €
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €