
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer Molex | Features Hardware Included |
Series | Length - Threaded Portion Below Head 0.236" (6.00mm) |
Packaging Bulk | Length - Below Head 0.236" (6.00mm) |
Part Status Active | Thread Size 4-40 Socket, 4-40 Screw |
Accessory Type Jackscrew Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62002 € | 620,02 € |
| Unit Price without VAT: | 0,62002 € |
|---|---|
| Unit Price with VAT: | 0,73782 € |

